+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098EM08040M

Pin; M8; steel; Plating: zinc; Thread len: 40mm; Spanner: 13mm


Manufacturer: FATH

Manufacturer part number:
098EM08040M
TME Symbol:
FA-098EM08040M

Specification

Manufacturer
FATH
Type of mounting element
pin
Thread
M8
Plunger material
steel
Plating material
zinc
Thread length
40mm
Spanner size
13mm
Application - series/manufacturer
ECO Feet
Gross weight18.8 g
Certificates
See other products in this category: Feet FATH,
*
098EM08040M
16 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts