+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098S080TDNESD

Transport wheel; Ø: 80mm; H: 108mm; torsional; PP

Manufacturer: FATH

Manufacturer part number:
098S080TDNESD
TME Symbol:
FA-098S080TDNESD

Specification

Manufacturer
FATH
Type of mounting element
transport wheel
Wheel diameter
80mm
Height
108mm
Version
assembly pass through hole, torsional
Material
PP
Gross weight613.2 g
Certificates
See other products in this category: Wheels FATH,
*
098S080TDNESD
0 in TME stock
Net price for quantities from 1 pcs - 42.60 USDGross price for quantities from 1 pcs - 42.60 USD
Net price for quantities from 10 pcs - 37.86 USDGross price for quantities from 10 pcs - 37.86 USD
Net price for quantities from 50 pcs - 35.50 USDGross price for quantities from 50 pcs - 35.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.