+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FA-1F007

Automation module: Inverter; Max motor power: 0.7kW; Usup: 230VAC


Manufacturer: F&F

Manufacturer part number:
FA-1F007
TME Symbol:
FA-1F007

Specification

Manufacturer
F&F
Type of automation module
Inverter
Max motor power
0.7kW
Inverter output voltage
1 x 230V AC
The programming method
operator panel
Operating temperature
-10...40°C
Current rating
4.7A
Manufacturer series
FA-1F
Supply voltage
  • 230V AC
Additional functions
  • PLC function
  • remote control
Gross weight180 g
Certificates
EAN code5908312590743
See other products in this category: One Phase Inverters F&F,
See other products from this series.:
*
FA-1F007
0 in TME stock
Net price for quantities from 1 pcs - 282.67 USDGross price for quantities from 1 pcs - 282.67 USD
Net price for quantities from 5 pcs - 262.48 USDGross price for quantities from 5 pcs - 262.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.