+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FA-1F015

Automation module: Inverter; Max motor power: 1.5kW; Usup: 230VAC


Manufacturer: F&F

Manufacturer part number:
FA-1F015
TME Symbol:
FA-1F015

Specification

Manufacturer
F&F
Type of automation module
Inverter
Max motor power
1.5kW
Inverter output voltage
1 x 230V AC
The programming method
operator panel
Operating temperature
-10...40°C
Current rating
7.5A
Manufacturer series
FA-1F
Supply voltage
  • 230V AC
Additional functions
  • PLC function
  • remote control
Gross weight1.2087 kg
Certificates
EAN code5908312590750
See other products in this category: One Phase Inverters F&F,
See other products from this series.:
*
FA-1F015
0 in TME stock
Net price for quantities from 1 pcs - 291.72 USDGross price for quantities from 1 pcs - 291.72 USD
Net price for quantities from 5 pcs - 272.97 USDGross price for quantities from 5 pcs - 272.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.