+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FA-3HS-015

Automation module: Inverter; 1.5kW; 3x400VAC; 3x380÷400VAC; IN: 6

Manufacturer: F&F

Manufacturer part number:
FA-3HS-015
TME Symbol:
FA-3HS-015

Specification

Manufacturer
F&F
Type of automation module
Inverter
Max motor power
1.5kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...400V AC
Input 1 properties
rotational speed setting with signal 0...10V, 4...20mA, 0...20mA
Mounting
for DIN rail mounting, for wall mounting
The programming method
foil keypad
Number of inputs
6
Number of analog inputs
1
Operating temperature
-10...40°C
Output frequency
0...300Hz
Current rating
3.8A
Number of analog outputs
1
Number of outputs
2
Manufacturer series
FA-3HS
Additional functions
  • current shutoff
  • PID regulator
  • PLC function
  • remote control
  • RS485 communication output
  • under voltage protection
Gross weight1.013 kg
Certificates
EAN code5902431673097
See other products in this category: Three Phase Inverters F&F,
See other products from this series.:
*
FA-3HS-015
2 in TME stock
Net price for quantities from 1 pcs - 238.30 USDGross price for quantities from 1 pcs - 238.30 USD
Net price for quantities from 5 pcs - 221.28 USDGross price for quantities from 5 pcs - 221.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.