+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FA10669_CXP-O

LED lens; square; polycarbonate; transparent; 11÷45°; H: 13.2mm


Manufacturer: LEDIL

Manufacturer part number:
FA10669_CXP-O
TME Symbol:
FA10669

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Material
polycarbonate
Colour
transparent
Manufacturer series
ROSE
Application - series/manufacturer
LED CREE, LED SEOUL, XP-L HD
Related items
XP-E, XP-E-HEW, XP-G, Z5
Viewing angle
11...45°
Mounting
adhesive tape
Body colour
black
Height
13.2mm
Body dimensions
22x22mm
Gross weight4.42 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
FA10669_CXP-O
290 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 144 pcs - 1.56 USDGross price for quantities from 144 pcs - 1.56 USD
Net price for quantities from 432 pcs - 1.48 USDGross price for quantities from 432 pcs - 1.48 USD
Net price for quantities from 720 pcs - 1.37 USDGross price for quantities from 720 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.