+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

113A.8C

Wrench: adjustable; Jaw capacity: 27mm; Overall len: 206mm

Manufacturer: FACOM

Manufacturer part number:
113A.8C
TME Symbol:
FACOM-113A.8C

Specification

Manufacturer
FACOM
Type of wrench
adjustable
Jaw capacity
27mm
Overall length
206mm
Conform to the norm
ASME B107.100 DIN 3117 ISO 6787
Key features
chrome plated key surface
Gross weight299 g
EAN code3148516998279
See other products in this category: Adjustable Wrenches FACOM,
*
113A.8C
1 in TME stock
Net price for quantities from 1 pcs - 19.21 USDGross price for quantities from 1 pcs - 19.21 USD
Net price for quantities from 3 pcs - 18.88 USDGross price for quantities from 3 pcs - 18.88 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts