+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

440.JP14

Wrench: combination spanner-set; 14pcs.

Manufacturer: FACOM

Manufacturer part number:
440.JP14
TME Symbol:
FACOM-440.JP14

Specification

Manufacturer
FACOM
Type of wrench
combination spanner - set
Quantity in set/package
14pcs.
Conform to the norm
DIN 3113 ISO 691 ISO 1711-1 ISO 3318
Spanner size
  • 7mm
  • 8mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 22mm
  • 24mm
Gross weight1.7506 kg
EAN code3148518420723
See other products in this category: Wrenches Sets FACOM,
*
440.JP14
1 in TME stock
Net price for quantities from 1 set - 166.91 USDGross price for quantities from 1 set - 166.91 USD
Net price for quantities from 3 set - 156.48 USDGross price for quantities from 3 set - 156.48 USD
Net price for quantities from 5 set - 146.04 USDGross price for quantities from 5 set - 146.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.