+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

834B.RTI

Inspection mirror; with telescopic arm; LED


Manufacturer: FACOM

Manufacturer part number:
834B.RTI
TME Symbol:
FACOM-834B.RTI

Specification

Manufacturer
FACOM
Type of tool
inspection mirror
Version
with telescopic arm
Illumination
LED
Inspection tool features
swivel joints enable to fasten the mirror in different positions and at any angle
Extension arm length
955mm
Dimensions
Ø55mm
Gross weight96.95 g
EAN code3662424036217

WATCH VIDEO

See other products in this category: Inspection Tools - Others FACOM,
*
834B.RTI
2 in TME stock
Net price for quantities from 1 pcs - 40.04 USDGross price for quantities from 1 pcs - 40.04 USD
Net price for quantities from 3 pcs - 37.55 USDGross price for quantities from 3 pcs - 37.55 USD
Net price for quantities from 5 pcs - 35.04 USDGross price for quantities from 5 pcs - 35.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.