+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

841A.3PB

Scissors; for cables,electrical work; 160mm


Manufacturer: FACOM

Manufacturer part number:
841A.3PB
TME Symbol:
FACOM-841A.3PB

Specification

Manufacturer
FACOM
Type of tool
scissors
Tool length
160mm
Standard equipment
case
Tools application
  • electrical work
  • for cables
Oblique pliers/knives features
  • insulation stripping from the round wires
  • serrated blade
  • two-component handle grips
Gross weight214 g
EAN code3148519373202
See other products in this category: Shears, Scissors, Knives FACOM,
*
841A.3PB
4 in TME stock
Net price for quantities from 1 pcs - 57.69 USDGross price for quantities from 1 pcs - 57.69 USD
Net price for quantities from 3 pcs - 54.08 USDGross price for quantities from 3 pcs - 54.08 USD
Net price for quantities from 5 pcs - 50.48 USDGross price for quantities from 5 pcs - 50.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.