+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JL.161

Wrench: rattle; 3/8"; 210mm; Teeth: 72


Manufacturer: FACOM

Manufacturer part number:
JL.161
TME Symbol:
FACOM-JL.161

Specification

Manufacturer
FACOM
Type of wrench
rattle
Holder socket size - inch
3/8"
Length
210mm
Number of teeth
72
Gross weight261.41 g
EAN code3148519036640
See other products in this category: Socket Wrenches FACOM,
*
JL.161
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.74 USDGross price for quantities from 1 pcs - 53.74 USD
Net price for quantities from 3 pcs - 50.38 USDGross price for quantities from 3 pcs - 50.38 USD
Net price for quantities from 5 pcs - 47.02 USDGross price for quantities from 5 pcs - 47.02 USD