+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R.PE360PB

Wrench: rattle; 1/4"; twistable; 120mm; Teeth: 60

Manufacturer: FACOM

Manufacturer part number:
R.PE360PB
TME Symbol:
FACOM-R.PE360PB

Specification

Manufacturer
FACOM
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
twistable
Length
120mm
Number of teeth
60
Gross weight131.3 g
EAN code3662424149207
See other products in this category: Socket Wrenches FACOM,
*
R.PE360PB
4 in TME stock
Net price for quantities from 1 pcs - 54.52 USDGross price for quantities from 1 pcs - 54.52 USD
Net price for quantities from 3 pcs - 51.11 USDGross price for quantities from 3 pcs - 51.11 USD
Net price for quantities from 5 pcs - 47.70 USDGross price for quantities from 5 pcs - 47.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.