+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RXPICOPB

Wrench-set; 6-angles,socket spanner; 1/4"; RXPICO; 11pcs.


Manufacturer: FACOM

Manufacturer part number:
RXPICOPB
TME Symbol:
FACOM-RXPICOPB

Specification

Manufacturer
FACOM
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm
Holder socket size - inch
1/4"
Manufacturer series
RXPICO
Quantity in set/package
11pcs.
Kit contents
  • 6-angles sockets
  • rattle
  • soft case
Gross weight336.8 g
EAN code3662424080746
See other products in this category: Wrenches Sets FACOM,
See other products from this series.:
*
RXPICOPB
3 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 94.23 USDGross price for quantities from 1 set - 94.23 USD
Net price for quantities from 3 set - 88.34 USDGross price for quantities from 3 set - 88.34 USD
Net price for quantities from 5 set - 83.57 USDGross price for quantities from 5 set - 83.57 USD