+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAKRA-HSD-M/F

Cable; 1.2m; Fakra HSD socket,Fakra HSD plug; straight

Manufacturer: 4CARMEDIA

Manufacturer part number:
FAKRA-HSD-M/F
TME Symbol:
FAKRA-HSD-M/F

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
1.2m
Connector variant
straight
Cable/adapter structure
  • Fakra HSD plug
  • Fakra HSD socket
Gross weight43.3 g
EAN code5901106152196
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
FAKRA-HSD-M/F
27 in TME stock
Net price for quantities from 1 pcs - 17.82 USDGross price for quantities from 1 pcs - 17.82 USD
Net price for quantities from 3 pcs - 16.04 USDGross price for quantities from 3 pcs - 16.04 USD
Net price for quantities from 5 pcs - 14.26 USDGross price for quantities from 5 pcs - 14.26 USD
Net price for quantities from 10 pcs - 12.48 USDGross price for quantities from 10 pcs - 12.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcs