+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAN156L6X

IC: comparator; low-power; Cmp: 1; 420ns; 1.6÷5.5V; SMT; SIP6

Manufacturer: ONSEMI

Manufacturer part number:
FAN156L6X
TME Symbol:
FAN156L6X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
420ns
Operating voltage
1.6...5.5V
Mounting
SMT
Case
SIP6
Operating temperature
-40...85°C
Input offset voltage
15mV
Kind of package
reel, tape
Input offset current
10pA
Input bias current
10pA
Gross weight0.001 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
FAN156L6X
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)