+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAN4174IS5X

IC: operational amplifier; 4MHz; Ch: 1; 2.3÷5.25VDC; SOT23-5; 6mV

Manufacturer: ONSEMI

Manufacturer part number:
FAN4174IS5X
TME Symbol:
FAN4174IS5X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.3...5.25V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
3V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
5pA
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers ONSEMI,
*
FAN4174IS5X
1110 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs