+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAN6300HMY

IC: PMIC; PWM controller; SO8; flyback; reel,tape; 8÷25VDC


Manufacturer: ONSEMI

Manufacturer part number:
FAN6300HMY
TME Symbol:
FAN6300HMY

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Frequency
190kHz
Mounting
SMD
Case
SO8
Topology
flyback
Operating temperature
-40...105°C
Kind of package
reel, tape
Operating voltage
8...25V DC
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
FAN6300HMY
0 in TME stock
Net price for quantities from 2500 pcs - 0.51 USDGross price for quantities from 2500 pcs - 0.51 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.