+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAN8811TMPX

IC: PMIC; PFC controller; SMD; WDFN10; -40÷125°C; reel,tape; 8÷16V


Manufacturer: ONSEMI

Manufacturer part number:
FAN8811TMPX
TME Symbol:
FAN8811TMPX-ONS

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Mounting
SMD
Case
WDFN10
Operating temperature
-40...125°C
Kind of package
reel, tape
Output current
3...6A
Supply voltage
  • 8...16V
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
FAN8811TMPX
0 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 2 pcs - 2.57 USDGross price for quantities from 2 pcs - 2.57 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.