+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAN9672Q

IC: PMIC; PFC controller; LQFP32; 15V


Manufacturer: ONSEMI

Manufacturer part number:
FAN9672Q
TME Symbol:
FAN9672Q

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
LQFP32
Mounting
SMD
Supply voltage
  • 15V
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others ONSEMI,
*
FAN9672Q
0 in TME stock
Net price for quantities from 2500 pcs - 3.61 USDGross price for quantities from 2500 pcs - 3.61 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.