+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FANM016.0200

Round cylinder; Piston diam: 6mm; Piston stroke: 200mm; 1÷10bar

Manufacturer: PNEUMAT

Manufacturer part number:
FANM016.0200
TME Symbol:
FANM016.0200

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
round cylinder
Piston diameter
6mm
Piston stroke
200mm
Thread
M6x1, M16x1,5
Operating pressure
1...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Operating temperature
-20...80°C
Manufacturer series
Flowmatik
Pneumatic components features
  • medium: compressed air, filtered, lubricated or not
  • pneumatic amortization
Dimensions
Gross weight500 g
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FANM016.0200
0 in TME stock
Net price for quantities from 1 pcs - 41.95 USDGross price for quantities from 1 pcs - 41.95 USD
Net price for quantities from 5 pcs - 39.24 USDGross price for quantities from 5 pcs - 39.24 USD
Net price for quantities from 10 pcs - 36.54 USDGross price for quantities from 10 pcs - 36.54 USD
No. of pieces (Multiplicity: 1)