+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FANM025.0100

Round cylinder; Piston diam: 10mm; Piston stroke: 100mm; 1÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
FANM025.0100
TME Symbol:
FANM025.0100

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
round cylinder
Piston diameter
10mm
Piston stroke
100mm
Thread
M10x1,25, M22x1,5
Operating pressure
1...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Operating temperature
-20...80°C
Manufacturer series
Flowmatik
Pneumatic components features
  • medium: compressed air, filtered, lubricated or not
  • pneumatic amortization
Dimensions
Gross weight327.59 g
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FANM025.0100
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.64 USDGross price for quantities from 1 pcs - 38.64 USD
Net price for quantities from 5 pcs - 36.14 USDGross price for quantities from 5 pcs - 36.14 USD
Net price for quantities from 10 pcs - 33.65 USDGross price for quantities from 10 pcs - 33.65 USD