+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FAP10B10030A

RCBO breaker; Inom: 10A; Ires: 30mA; Poles: 1+N; 230VAC; IP20; FAP10

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FAP10B10030A
TME Symbol:
FAP10B10030A

Specification

Manufacturer
Promfactor Baltic
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
10A
Residual current
30mA
Number of poles
1+N
Rated voltage
230V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...55°C
Short circuit breaking capacity
10kA
Mechanical durability
10000 cycles
Characteristics
B
Manufacturer series
FAP10
Trade name
RCBO
Kind of protection
electromechanical
Gross weight220 g
Certificates
EAN code4779040159820
See other products in this category: RCD Circuit Breakers Promfactor Baltic,
See other products from this series.:
*
FAP10B10030A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.04 USDGross price for quantities from 1 pcs - 30.04 USD
Net price for quantities from 5 pcs - 27.39 USDGross price for quantities from 5 pcs - 27.39 USD
Net price for quantities from 10 pcs - 24.74 USDGross price for quantities from 10 pcs - 24.74 USD