+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZ-B4/3-NA

Circuit breaker; 230/400VAC; Inom: 4A; Poles: 3; Charact: B; 15kA


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ-B4/3-NA

Alternative designations: 132716

TME Symbol:
FAZ-B4/3-NA

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
4A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
15kA
IP rating
IP20
Manufacturer series
FAZ-NA
Operating temperature
-25...75°C
Gross weight361 g
Certificates
EAN code4015081296651
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ-B4/3-NA
0 in TME stock
Net price for quantities from 1 pcs - 165.99 USDGross price for quantities from 1 pcs - 165.99 USD
Net price for quantities from 5 pcs - 154.92 USDGross price for quantities from 5 pcs - 154.92 USD
Net price for quantities from 10 pcs - 143.86 USDGross price for quantities from 10 pcs - 143.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.