+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZ-C32/1-NA-DC

Circuit breaker; 250VDC; Inom: 32A; Poles: 1; Charact: C; 10kA; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ-C32/1-NA-DC

Alternative designations: 113766

TME Symbol:
FAZ-C32/1-NA-DC

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
250V DC
Current rating
32A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Manufacturer series
FAZ-NA
Operating temperature
-25...75°C
Gross weight121 g
Certificates
EAN code4015081133017
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ-C32/1-NA-DC
0 in TME stock
Net price for quantities from 1 pcs - 116.29 USDGross price for quantities from 1 pcs - 116.29 USD
Net price for quantities from 5 pcs - 108.53 USDGross price for quantities from 5 pcs - 108.53 USD
Net price for quantities from 10 pcs - 100.78 USDGross price for quantities from 10 pcs - 100.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.