+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZ-D25/1-NA

Circuit breaker; 230/400VAC; Inom: 25A; Poles: 1; Charact: D; 15kA


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ-D25/1-NA

Alternative designations: 102112

TME Symbol:
FAZ-D25/1-NA

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
25A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
15kA
IP rating
IP20
Manufacturer series
FAZ-NA
Operating temperature
-25...75°C
Gross weight121 g
Certificates
EAN code4015081019885
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ-D25/1-NA
0 in TME stock
Net price for quantities from 1 pcs - 43.11 USDGross price for quantities from 1 pcs - 43.11 USD
Net price for quantities from 5 pcs - 40.23 USDGross price for quantities from 5 pcs - 40.23 USD
Net price for quantities from 10 pcs - 37.36 USDGross price for quantities from 10 pcs - 37.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.