+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZ-D6/2-NA

Circuit breaker; 230/400VAC; Inom: 6A; Poles: 2; Charact: D; 15kA


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ-D6/2-NA

Alternative designations: 102184

TME Symbol:
FAZ-D6/2-NA

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
6A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
15kA
IP rating
IP20
Manufacturer series
FAZ-NA
Operating temperature
-25...75°C
Gross weight244 g
Certificates
EAN code4015081020607
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ-D6/2-NA
0 in TME stock
Net price for quantities from 1 pcs - 131.09 USDGross price for quantities from 1 pcs - 131.09 USD
Net price for quantities from 5 pcs - 122.36 USDGross price for quantities from 5 pcs - 122.36 USD
Net price for quantities from 10 pcs - 113.62 USDGross price for quantities from 10 pcs - 113.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.