+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZ-K13/2-DC

Circuit breaker; 250VDC; Inom: 13A; Poles: 2; Charact: K; 10kA; IP20

Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ-K13/2-DC

Alternative designations: EP-505595

TME Symbol:
FAZ-K13/2-DC

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
250V DC
Current rating
13A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
K
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
FAZ-DC
Mechanical durability
10000 cycles
Thickness of connecting busbars
0.8...2mm
Breaker features
visual indication of contacts position
Trade name
MCB
Gross weight220 g
Certificates
EAN code9010653130673
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ-K13/2-DC
0 in TME stock
Net price for quantities from 1 pcs - 53.10 USDGross price for quantities from 1 pcs - 53.10 USD
Net price for quantities from 5 pcs - 49.56 USDGross price for quantities from 5 pcs - 49.56 USD
Net price for quantities from 10 pcs - 46.02 USDGross price for quantities from 10 pcs - 46.02 USD
No. of pieces (Multiplicity: 1)