+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZ-PN-B32/1N

Circuit breaker; 230/400VAC; Inom: 32A; Poles: 1+N; Charact: B; 10kA


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ-PN-B32/1N

Alternative designations: 279152

TME Symbol:
FAZ-PN-B32/1N

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
32A
Number of poles
1+N
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
FAZ-PN
Mechanical durability
10000 cycles
Thickness of connecting busbars
0.8...2mm
Breaker features
visual indication of contacts position
Trade name
MCB
Gross weight199 g
Certificates
EAN code4015082791520
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ-PN-B32/1N
0 in TME stock
Net price for quantities from 1 pcs - 39.86 USDGross price for quantities from 1 pcs - 39.86 USD
Net price for quantities from 6 pcs - 37.20 USDGross price for quantities from 6 pcs - 37.20 USD
Net price for quantities from 12 pcs - 34.54 USDGross price for quantities from 12 pcs - 34.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.