+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZ-Z3/3

Circuit breaker; 230/400VAC; Inom: 3A; Poles: 3; Charact: Z; 10kA


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ-Z3/3

Alternative designations: 278922

TME Symbol:
FAZ-Z3/3

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
3A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
Z
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
FAZ
Mechanical durability
10000 cycles
Thickness of connecting busbars
0.8...2mm
Trade name
MCB
Gross weight335 g
Certificates
EAN code4015082789220
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ-Z3/3
0 in TME stock
Net price for quantities from 1 pcs - 95.57 USDGross price for quantities from 1 pcs - 95.57 USD
Net price for quantities from 4 pcs - 89.20 USDGross price for quantities from 4 pcs - 89.20 USD
Net price for quantities from 12 pcs - 82.83 USDGross price for quantities from 12 pcs - 82.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.