+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZ-Z40/2-DC

Circuit breaker; 250VDC; Inom: 40A; Poles: 2; Charact: Z; 10kA; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ-Z40/2-DC

Alternative designations: EP-505622

TME Symbol:
FAZ-Z40/2-DC

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
250V DC
Current rating
40A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
Z
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
FAZ-DC
Mechanical durability
10000 cycles
Thickness of connecting busbars
0.8...2mm
Breaker features
visual indication of contacts position
Trade name
MCB
Gross weight220 g
Certificates
EAN code9010653129745
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ-Z40/2-DC
0 in TME stock
Net price for quantities from 1 pcs - 73.55 USDGross price for quantities from 1 pcs - 73.55 USD
Net price for quantities from 5 pcs - 68.64 USDGross price for quantities from 5 pcs - 68.64 USD
Net price for quantities from 10 pcs - 63.74 USDGross price for quantities from 10 pcs - 63.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.