+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZ6-B13/1

Circuit breaker; 230/400VAC; Inom: 13A; Poles: 1; Charact: B; 6kA

Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ6-B13/1

Alternative designations: 239011

TME Symbol:
FAZ6-B13/1

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
13A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
FAZ6
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-25...75°C
Gross weight120 g
Certificates
EAN code4015082390112
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ6-B13/1
0 in TME stock
Net price for quantities from 1 pcs - 15.20 USDGross price for quantities from 1 pcs - 15.20 USD
Net price for quantities from 5 pcs - 14.19 USDGross price for quantities from 5 pcs - 14.19 USD
Net price for quantities from 10 pcs - 13.18 USDGross price for quantities from 10 pcs - 13.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.