+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZ6-B63/2

Circuit breaker; 230/400VAC; Inom: 63A; Poles: 2; Charact: B; 6kA

Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ6-B63/2

Alternative designations: 239094

TME Symbol:
FAZ6-B63/2

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
63A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
FAZ6
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-25...75°C
Gross weight216 g
Certificates
EAN code4015082390945
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ6-B63/2
0 in TME stock
Net price for quantities from 1 pcs - 135.38 USDGross price for quantities from 1 pcs - 135.38 USD
Net price for quantities from 5 pcs - 126.36 USDGross price for quantities from 5 pcs - 126.36 USD
Net price for quantities from 10 pcs - 117.33 USDGross price for quantities from 10 pcs - 117.33 USD
No. of pieces (Multiplicity: 1)