+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZ6-C40/2

Circuit breaker; 230/400VAC; Inom: 40A; Poles: 2; Charact: C; 6kA

Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZ6-C40/2

Alternative designations: 239107

TME Symbol:
FAZ6-C40/2

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
40A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
FAZ6
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-25...75°C
Gross weight216 g
Certificates
EAN code4015082391072
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZ6-C40/2
0 in TME stock
Net price for quantities from 1 pcs - 96.72 USDGross price for quantities from 1 pcs - 96.72 USD
Net price for quantities from 5 pcs - 90.27 USDGross price for quantities from 5 pcs - 90.27 USD
Net price for quantities from 10 pcs - 83.83 USDGross price for quantities from 10 pcs - 83.83 USD
No. of pieces (Multiplicity: 1)