+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZT-D12/4

Circuit breaker; 230/400VAC; Inom: 12A; Poles: 4; Charact: D; 25kA

Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZT-D12/4

Alternative designations: 240985

TME Symbol:
FAZT-D12/4

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
12A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
25kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
FAZT
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-25...75°C
Gross weight470 g
Certificates
EAN code4015082409852
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZT-D12/4
0 in TME stock
Net price for quantities from 1 pcs - 91.17 USDGross price for quantities from 1 pcs - 91.17 USD
Net price for quantities from 5 pcs - 85.09 USDGross price for quantities from 5 pcs - 85.09 USD
Net price for quantities from 10 pcs - 79.02 USDGross price for quantities from 10 pcs - 79.02 USD
No. of pieces (Multiplicity: 1)