+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZT-D15/3N

Circuit breaker; 230/400VAC; Inom: 15A; Poles: 3+N; Charact: D; 25kA


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FAZT-D15/3N

Alternative designations: 241188

TME Symbol:
FAZT-D15/3N

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
15A
Number of poles
3+N
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
25kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
FAZT
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-25...75°C
Gross weight444 g
Certificates
EAN code4015082411886
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FAZT-D15/3N
0 in TME stock
Net price for quantities from 1 pcs - 79.95 USDGross price for quantities from 1 pcs - 79.95 USD
Net price for quantities from 5 pcs - 74.62 USDGross price for quantities from 5 pcs - 74.62 USD
Net price for quantities from 10 pcs - 69.29 USDGross price for quantities from 10 pcs - 69.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.