+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB01F2PL

Fuse base; 10x38mm; for DIN rail mounting; 32A; 690VAC; Poles: 2

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
FB01F2PL
TME Symbol:
FB01F2PL

Specification

Manufacturer
LOVATO ELECTRIC
Type of fuse accessories
fuse base
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
690V AC
Number of poles
2
Additional functions
fuse blown indicator
Gross weight118.37 g
Certificates
See other products in this category: DIN Rail Sockets LOVATO ELECTRIC,
*
FB01F2PL
1 in TME stock
Net price for quantities from 1 pcs - 24.04 USDGross price for quantities from 1 pcs - 24.04 USD
No. of pieces (Multiplicity: 1)