+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB03A3N

Fuse base; 22x58mm; for DIN rail mounting; 125A; 690VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
FB03A3N
TME Symbol:
FB03A3N

Specification

Manufacturer
LOVATO ELECTRIC
Type of fuse accessories
fuse base
Fuse size
22x58mm
Mounting
for DIN rail mounting
Current rating
0.125kA
Rated voltage
690V AC
Number of poles
3+N
Gross weight720 g
Certificates
See other products in this category: DIN Rail Sockets LOVATO ELECTRIC,
*
FB03A3N
0 in TME stock
Net price for quantities from 1 pcs - 116.69 USDGross price for quantities from 1 pcs - 116.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.