+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FB1C3040

Circuit breaker; 230VAC,400VAC; Inom: 40A; Poles: 3; Charact: C; 6kA

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FB1C3040
TME Symbol:
FB1C3040

Specification

Manufacturer
Promfactor Baltic
Type of protection
circuit breaker
Rated voltage
230V AC/400V AC
Current rating
40A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
ECO
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...55°C
Gross weight278.6 g
Certificates
EAN code4779040150346
See other products in this category: Circuit Breakers Promfactor Baltic,
See other products from this series.:
*
FB1C3040
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 7.99 USD
Net price for quantities from 4 pcs - 6.79 USDGross price for quantities from 4 pcs - 6.79 USD
Net price for quantities from 20 pcs - 5.99 USDGross price for quantities from 20 pcs - 5.99 USD