+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB1S61-4

Filter: anti-interference; 250VAC; 0.22uF; 500uH; Ioper.max: 4A

Manufacturer: FILTERCON

Manufacturer part number:
FB1S61-4
TME Symbol:
FB1S61-4

Specification

Manufacturer
FILTERCON
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
0.22µF
Inductance of individual winding
0.5mH
Max. operating current
4A
Leakage current
0.7mA
Body dimensions
54x28x21mm
Filter application
duplex structure that ensures suppression of interferences coming to a device and generated by it, suppression of high voltage pulses, suppression of strong radioelectric interferences, very good supression characteristics for common mode and differential mode signals
Manufacturer series
FB
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight25.03 g
Certificates
See other products in this category: Suppression filters - others FILTERCON,
See other products from this series.:
*
FB1S61-4
28 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 5 pcs - 5.52 USDGross price for quantities from 5 pcs - 5.52 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerBag = 1 pcs