+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB20009-3B-RC

Inductor: ferrite; Number of coil turns: 1.5; 400Ω; No.of wind: 1

Manufacturer: BOURNS

Manufacturer part number:
FB20009-3B-RC
TME Symbol:
FB20009-3B-RC

Specification

Manufacturer
BOURNS
Type of inductor
ferrite
Number of coil turns
1.5
Impedance at 100MHz
400Ω
Number of windings
1
Mounting
THT
Gross weight1.555 g
Certificates
See other products in this category: Ferrite - inductors BOURNS,
*
FB20009-3B-RC
0 in TME stock
Net price for quantities from 1320 pcs - 0.38 USDGross price for quantities from 1320 pcs - 0.38 USD
No. of pieces (Multiplicity: 1 320)
Minimum order quantity: 1 320.
Multiplicity: 1 320.