+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB2LC60

FTTH termination chest; OS2; 60m; 9/125um; LSZH; green; white

Manufacturer: LOGILINK

Manufacturer part number:
FB2LC60
TME Symbol:
FB2LC60

Specification

Manufacturer
LOGILINK
Type of connecting device
FTTH termination chest
Optic fibre category
OS2
Version
duplex
Cable length
60m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
white
Kind of output connector
LC/APC x2
Kind of fiber
SMF G657A2
Cable external diameter
2.2mm
Kind of material
halogen free
Flammability rating
UL94V-0
Gross weight418 g
Certificates
EAN code4052792071658
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FB2LC60
0 in TME stock
Net price for quantities from 1 pcs - 31.12 USDGross price for quantities from 1 pcs - 31.12 USD
Net price for quantities from 2 pcs - 28.90 USDGross price for quantities from 2 pcs - 28.90 USD
No. of pieces (Multiplicity: 1)