+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB3501L-B40/35-35L

Bridge rectifier: single-phase; Urmax: 100V; Ufmax: 1.1V; If: 35A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FB3501L-B40/35-35L
TME Symbol:
FB3501L-B40/35-35L

Specification

Manufacturer
FAGOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Electrical mounting
THT
Leads
wire Ø 1.0mm
Features of semiconductor devices
glass passivated
Kind of package
box
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. FAGOR,
*
FB3501L-B40/35-35L
0 in TME stock
Net price for quantities from 50 pcs - 3.68 USDGross price for quantities from 50 pcs - 3.68 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.