+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB3502M-B80/70-35M

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.1V; If: 35A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FB3502M-B80/70-35M
TME Symbol:
FB3502M-B80/70-35M

Specification

Manufacturer
FAGOR
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Electrical mounting
THT
Features of semiconductor devices
glass passivated
Kind of package
box
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. FAGOR,
*
FB3502M-B80/70-35M
0 in TME stock
Net price for quantities from 50 pcs - 3.68 USDGross price for quantities from 50 pcs - 3.68 USD
No. of pieces (Multiplicity: 50)