+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB4LC30

FTTH termination chest; OS2; 30m; 9/125um; LSZH; green; white

Manufacturer: LOGILINK

Manufacturer part number:
FB4LC30
TME Symbol:
FB4LC30

Specification

Manufacturer
LOGILINK
Type of connecting device
FTTH termination chest
Optic fibre category
OS2
Version
duplex
Cable length
30m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
white
Kind of output connector
LC/APC x4
Kind of fiber
SMF G657A2
Cable external diameter
2.2mm
Kind of material
halogen free
Flammability rating
UL94V-0
Gross weight351.6 g
Certificates
EAN code4052792071672
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FB4LC30
7 in TME stock
Net price for quantities from 1 pcs - 28.66 USDGross price for quantities from 1 pcs - 28.66 USD
Net price for quantities from 2 pcs - 26.62 USDGross price for quantities from 2 pcs - 26.62 USD
No. of pieces (Multiplicity: 1)