+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBE01D2P

Fuse base; 10x38mm; for DIN rail mounting; 32A; Poles: 2; 1kVDC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
FBE01D2P
TME Symbol:
FBE01D2P

Specification

Manufacturer
LOVATO ELECTRIC
Type of fuse accessories
fuse base
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Number of poles
2
Rated voltage
1kV DC
Gross weight126.85 g
Certificates
See other products in this category: DIN Rail Sockets LOVATO ELECTRIC,
*
FBE01D2P
0 in TME stock
Net price for quantities from 1 pcs - 9.21 USDGross price for quantities from 1 pcs - 9.21 USD
No. of pieces (Multiplicity: 1)