+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBE22-06N1

Bridge rectifier: single-phase; 600V; If: 22A; Ifsm: 50A; THT; tube

Manufacturer: IXYS

Manufacturer part number:
FBE22-06N1
TME Symbol:
FBE22-06N1

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
22A
Max. forward impulse current
50A
Case
ISOPLUS i4-pac™ x024a
Electrical mounting
THT
Kind of package
tube
Gross weight5.77 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. IXYS,
*
FBE22-06N1
44 in TME stock
Net price for quantities from 1 pcs - 15.14 USDGross price for quantities from 1 pcs - 15.14 USD
Net price for quantities from 25 pcs - 12.60 USDGross price for quantities from 25 pcs - 12.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs