+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBO40-12N

Bridge rectifier: single-phase; 1.2kV; If: 40A; Ifsm: 300A; THT


Manufacturer: IXYS

Manufacturer part number:
FBO40-12N
TME Symbol:
FBO40-12N

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
40A
Max. forward impulse current
0.3kA
Case
ISOPLUS i4-pac™ x024a
Electrical mounting
THT
Kind of package
tube
Gross weight6.1 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. IXYS,
*
FBO40-12N
5 in TME stock
Net price for quantities from 1 pcs - 19.58 USDGross price for quantities from 1 pcs - 19.58 USD
Net price for quantities from 3 pcs - 17.63 USDGross price for quantities from 3 pcs - 17.63 USD
Net price for quantities from 10 pcs - 15.59 USDGross price for quantities from 10 pcs - 15.59 USD
Net price for quantities from 25 pcs - 14.01 USDGross price for quantities from 25 pcs - 14.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs