+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBR51ND12-W1

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 35A

Manufacturer: FCL Components

Manufacturer part number:
FBR51ND12-W1
TME Symbol:
FBR51ND12-W1

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
35A
DC contacts rating @R
25A / 14V DC
Manufacturer series
FBR51
Switched voltage
max. 16V DC
Relay variant
miniature
Mounting
PCB
Coil resistance
240Ω
Operate time
10ms
Body dimensions
15.5x12.1x13.7mm
Release time
5ms
Contact material
AgSnInO
Coil current
50mA
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight5.86 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FBR51ND12-W1
1627 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.38 USD
Net price for quantities from 90 pcs - 1.09 USDGross price for quantities from 90 pcs - 1.09 USD
Net price for quantities from 360 pcs - 1.02 USDGross price for quantities from 360 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcsCardboard = 360 pcsCardboard = 1 800 pcs