+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBR56ND12-W1

Relay: electromagnetic; Ucoil: 12VDC; SPDT; 40A; 30A/14VDC; FBR56


Manufacturer: FCL Components

Manufacturer part number:
FBR56ND12-W1
TME Symbol:
FBR56ND12-W1

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
40A
DC contacts rating @R
30A / 14V DC
Manufacturer series
FBR56
Switched voltage
max. 16V DC
Relay variant
miniature
Mounting
PCB
Coil resistance
170Ω
Operate time
10ms
Release time
5ms
Contact material
AgSnInO
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight9.89 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FBR56ND12-W1
901 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
Net price for quantities from 70 pcs - 2.02 USDGross price for quantities from 70 pcs - 2.02 USD
Net price for quantities from 140 pcs - 1.81 USDGross price for quantities from 140 pcs - 1.81 USD
Net price for quantities from 280 pcs - 1.75 USDGross price for quantities from 280 pcs - 1.75 USD
Net price for quantities from 560 pcs - 1.68 USDGross price for quantities from 560 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 35 pcs