+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBR59ND12-Y-HW

Relay: electromagnetic; Ucoil: 12VDC; 1 Form U; 60A; FBR59-HW; PCB


Manufacturer: FCL Components

Manufacturer part number:
FBR59ND12-Y-HW
TME Symbol:
FBR59ND12-Y-HW

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
1 Form U
Contact current max.
60A
Switched voltage
max. 16V DC
Relay variant
automotive, power
Manufacturer series
FBR59-HW
Mounting
PCB
Body dimensions
15x20x16.8mm
Coil resistance
320Ω
Contact material
AgSnO2
DC contacts rating @R
60A / 14V DC
Operating temperature
-40...125°C
Dimensions
Output configuration
Gross weight12.655 g
Certificates
See other products in this category: Power Electromagnetic Relays FCL Components,
See other products from this series.:
*
FBR59ND12-Y-HW
0 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 5 pcs - 4.25 USDGross price for quantities from 5 pcs - 4.25 USD
Net price for quantities from 25 pcs - 4.04 USDGross price for quantities from 25 pcs - 4.04 USD
Net price for quantities from 100 pcs - 3.82 USDGross price for quantities from 100 pcs - 3.82 USD
Net price for quantities from 600 pcs - 3.40 USDGross price for quantities from 600 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 200 pcs